Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoKB500B1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2419
Your Part Number
323 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 5+ | $16.860 |
| 10+ | $16.450 |
| 25+ | $15.420 |
| 50+ | $15.070 |
| 100+ | $14.210 |
| 250+ | $13.450 |
Price for:Each
Minimum: 1
Multiple: 1
$17.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoKB500B1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2419
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleStraight Knurled with Indicator Line
Knob Diameter12.7mm
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The KB500B1/4 is a black straight knurled Control Knob with top indicator line. The K series 3-1437621-8 control knob is made of 5056 aluminium.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
12.7mm
SVHC
Lead (14-Jun-2023)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled with Indicator Line
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
