Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMHS13304Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23R8479
Product RangeMHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1120+ | $1.320 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1120
Multiple: 1120
$1,478.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMHS13304Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23R8479
Product RangeMHS Series
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch MountingThrough Hole
Product RangeMHS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-On-On
Product Range
MHS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
