
| Quantity | Price |
|---|---|
| 100+ | $35.940 |
| 250+ | $32.100 |
Product Information
Product Overview
The MPG306D is a 3-pole panel mount Pushbutton Switch with push on/push off operating function, 15/32-32 large actuator and wire lug termination. The green series pushbutton switch features 3PDT contact configuration. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-molded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- Break-before-make contact timing
- 30000 Cycles electrical life
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1500Vrms Dielectric strength
- 4 to 20N (400 to 2000gf) Actuation force
- 3.44mm Actuator travel
- IP65 Protection rating
Applications
Industrial, Medical, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
MP Green Series
28V
Push On-Push Off
6A
Lead
3PDT
6A
Black
Solder
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
