Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSP103C04Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.84K8087
Product RangeMSP3 Series
Your Part Number
488 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 5+ | $8.510 |
| 10+ | $7.690 |
| 25+ | $7.300 |
| 50+ | $7.010 |
| 100+ | $6.730 |
| 250+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSP103C04Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.84K8087
Product RangeMSP3 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMSP3 Series
Panel Cutout Diameter6.4mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Contact Voltage DC Nom5V
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current Max3A
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (04-Feb-2026)
Product Overview
The MSP103C04 is a single-pole single-throw (SPST) Miniature Pushbutton Switch with a single extended red thermoplastic actuator and silver plated copper alloy contacts. The 1825516-2 non-illuminated pushbutton switch features NO momentary operating function, 1/4-40 threaded bushing and phenol resin case. It support wire lugs termination and vertical panel mounting.
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.4mm
Contact Voltage AC Nom
125V
Switch Operation
Off-(On)
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
MSP3 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
5V
Pushbutton Actuator Style
Plunger for Cap
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (04-Feb-2026)
Alternatives for MSP103C04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
