Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSS4200G04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41M1093
Product RangeMSS Series
Your Part Number
489 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 10+ | $4.970 |
| 25+ | $4.230 |
| 50+ | $4.170 |
| 100+ | $4.090 |
| 250+ | $4.020 |
| 500+ | $3.940 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSS4200G04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41M1093
Product RangeMSS Series
Technical Datasheet
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product RangeMSS Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
MSS Series
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (2)
Alternatives for MSS4200G04
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
