Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA-206SCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61F804
Product RangeMT Green Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.260 |
| 5+ | $24.800 |
| 10+ | $23.330 |
| 25+ | $21.820 |
| 50+ | $20.660 |
| 100+ | $19.900 |
| 250+ | $18.380 |
| 5000+ | $17.600 |
Price for:Each
Minimum: 1
Multiple: 1
$26.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA-206SCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61F804
Product RangeMT Green Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingThrough Hole
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom-
SVHCTo Be Advised
Alternatives for MTA-206S
1 Product Found
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
