Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTL-206PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.61F975
Product RangeMT Green Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.340 |
| 5+ | $38.020 |
| 10+ | $36.700 |
| 25+ | $35.260 |
| 50+ | $33.420 |
| 100+ | $32.920 |
| 250+ | $30.410 |
| 5000+ | $29.800 |
Price for:Each
Minimum: 1
Multiple: 1
$39.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTL-206PCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.61F975
Product RangeMT Green Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCTo Be Advised
Alternatives for MTL-206P
1 Product Found
Product Overview
The MTL-206P is a double-pole double-throw (DPDT) Toggle Switch with gold-plated over silver copper alloy contacts and chrome finish vertical actuator. This locking style green series panel mount toggle switch features vertical wire lug termination and 1/4-40 threaded bushing, alkyd polyester (green) UL94V-0 case and stainless steel frame. The green series toggle offer wide range of toggle bat options including a splash proof switch.
- Over-molded terminals
- UL94V-0 Flammability rating
- 1000MΩ Insulation resistance
- 1500VAC Dielectric strength
- 10mΩ Contact resistance
Applications
Defence, Military & Aerospace, Industrial, Medical, Commercial, Sensing & Instrumentation
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
