Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM5M1CAL01S500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC9260
Product RangePB6 Series
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.340 |
| 5+ | $10.710 |
| 10+ | $10.080 |
| 25+ | $9.540 |
| 50+ | $9.170 |
| 100+ | $8.570 |
| 250+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM5M1CAL01S500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC9260
Product RangePB6 Series
Technical Datasheet
Panel Cutout Diameter13.6mm
Product RangePB6 Series
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlat
Actuator / Cap ColourYellow
Contact Current Max400mA
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Voltage AC Nom32V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Technical Specifications
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flat
Contact Current Max
400mA
Contact Voltage VAC
32V
Contact Current DC Max
200mA
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Product Range
PB6 Series
Switch Operation
Off-(On)
Actuator / Cap Colour
Yellow
Contact Current AC Max
400mA
Contact Voltage AC Nom
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
