Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM6M1CAL03S500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC9284
Product RangePB6 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 5+ | $9.810 |
| 10+ | $9.180 |
| 25+ | $8.640 |
| 50+ | $8.260 |
| 100+ | $7.670 |
| 250+ | $7.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPB6B2FM6M1CAL03S500Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC9284
Product RangePB6 Series
Technical Datasheet
Product RangePB6 Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlat
Contact Current Max400mA
Contact Current AC Max400mA
Actuator / Cap ColourGreen
Contact Voltage AC Nom32V
Contact Voltage VAC32V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP68
Switch MountingPanel Mount
Illumination ColorRed
Switch TerminalsWire Leaded
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Alternatives for PB6B2FM6M1CAL03S500
1 Product Found
Technical Specifications
Product Range
PB6 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flat
Contact Current AC Max
400mA
Contact Voltage AC Nom
32V
Contact Current DC Max
200mA
IP Rating
IP68
Illumination Color
Red
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Off-(On)
Contact Current Max
400mA
Actuator / Cap Colour
Green
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Switch Terminals
Wire Leaded
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
