Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA70B1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2358
Also Known As1-1437624-5
Your Part Number
604 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $3.370 |
| 25+ | $3.230 |
| 50+ | $3.100 |
| 100+ | $2.960 |
| 250+ | $2.890 |
| 500+ | $2.880 |
| 1000+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA70B1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2358
Also Known As1-1437624-5
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed with Indicator Line
Knob Diameter24.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PKA70B1/4 is a black Ribbed Knob with on-skirt indicator line. The PKA series 1-1437624-5 ribbed knob is made of phenolic with top spun aluminium inlay.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
24.9mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Ribbed with Indicator Line
Product Range
-
Technical Docs (4)
Alternatives for PKA70B1/4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
