Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKB90B1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57F2342
Also Known As2-1437624-4
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 5+ | $7.120 |
| 10+ | $6.950 |
| 25+ | $6.040 |
| 50+ | $5.940 |
| 100+ | $5.850 |
| 250+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKB90B1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57F2342
Also Known As2-1437624-4
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRound Fluted Skirted with Indicator Line
Knob Diameter38.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PKB90B1/4 is a Fluted Knob with a line indicator, made of black phenolic. The 2-1437624-4 knob comes with a top spun aluminum inlay and suitable for suitable for Ø6.35mm shaft.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
38.1mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Round Fluted Skirted with Indicator Line
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
