Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKG40B1/8Copy
Newark Part No.57F2368
Also Known As5-1437624-9
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.510 |
| 25+ | $2.440 |
| 50+ | $2.380 |
| 100+ | $2.310 |
| 500+ | $2.110 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPKG40B1/8Copy
Newark Part No.57F2368
Also Known As5-1437624-9
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed with Indicator Line
Knob Diameter11.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PKG40B1/8 is a Ribbed Knob made of black molded phenolic resin with top and side line indicator. This knob comes with top spun aluminum inlay and uses 4.4 set screws. Each set screw is threaded into high torque, brass insert designed to prevent thread stripping.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
11.1mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.175mm
Knob / Dial Style
Ribbed with Indicator Line
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
