Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKS1132B101/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F9955
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 5+ | $11.580 |
| 10+ | $11.010 |
| 25+ | $10.210 |
| 50+ | $9.460 |
| 100+ | $8.760 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKS1132B101/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94F9955
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Numbers 0-10
Knob Diameter30mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PKS1132B101/4 is a 30mm Straight Knurled Skirted Knob with number 0-10 scale, made of phenolic in black color. Knob uses 1 set screw 180° from indicator line.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
30mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Numbers 0-10
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
