Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKS90B101/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.460 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKS90B101/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57F2363
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Numbers 1-10
Knob Diameter36.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PKS90B101/4 is a black Straight Knurled Knob with on-skirt 1 to 10 numerals indicator. The PKS series 1437625-6 straight knurled knob is made of phenolic with top spun aluminium inlay.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
36.1mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Numbers 1-10
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
