Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPMD9P1B10M6RECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30Y9538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.250 |
Price for:Each
Minimum: 500
Multiple: 100
$3,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPMD9P1B10M6RECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30Y9538
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The PMD9P1B10M6RE is a non-illuminated DPDT Pushbutton Switch with round dual actuator.
- Extended actuator profile
- Unthreaded bushing
- ON-(ON) Operating function
- Right angle mounting
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
20V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
-
Contact Voltage AC Nom
20V
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VDC
20V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
