Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPRASA1-16F-BB000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.89C8962
Product RangePRA Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.650 |
| 25+ | $2.440 |
| 50+ | $2.330 |
| 100+ | $2.240 |
| 250+ | $2.050 |
| 500+ | $1.980 |
| 1000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPRASA1-16F-BB000Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.89C8962
Product RangePRA Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRA Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max16A
Contact Voltage VDC12V
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PRASA1-16F-BB000 is a single-pole single-throw (SPST) panel mount power Rocker Switch with on-off operating function. The PRA series power rocker switch features black actuator and silver-plated contacts.
- 13.0 x 19.2mm Panel cut-out
- Easy snap-in mounting
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
16A
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
PRA Series
Contact Voltage VAC
125V
Contact Voltage VDC
12V
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Alternatives for PRASA1-16F-BB000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
