Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPRASD3-16F-BB000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17AH9270
Product RangePRA Series
Your Part Number
1,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $610.930 |
| 10+ | $579.770 |
| 25+ | $568.180 |
| 50+ | $556.570 |
| 100+ | $544.980 |
| 250+ | $533.390 |
| 500+ | $521.790 |
| 1000+ | $510.200 |
Price for:Each
Minimum: 1
Multiple: 1
$610.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoPRASD3-16F-BB000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17AH9270
Product RangePRA Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRA Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max16A
Contact Voltage VDC12V
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
16A
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
PRA Series
Contact Voltage VAC
125V
Contact Voltage VDC
12V
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
