Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoRMS1R102M7QESCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30Y9547
Product RangeSubminiature Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.130 |
Price for:Each
Minimum: 500
Multiple: 100
$1,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoRMS1R102M7QESCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30Y9547
Product RangeSubminiature Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeSubminiature Series
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Nom120V
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage DC Nom28V
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
3A
Contact Voltage AC Nom
120V
Contact Current DC Max
3A
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
Subminiature Series
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Voltage DC Nom
28V
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
