
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.930 |
| 100+ | $0.889 |
| 250+ | $0.849 |
| 500+ | $0.808 |
| 1000+ | $0.778 |
| 2500+ | $0.747 |
| 5000+ | $0.717 |
Product Information
Product Overview
A1220LLHLX-T is a chopper-stabilized precision hall-effect latch sensor IC. it is extremely temperature-stable and stress-resistant device especially suited for operation over extended temperature ranges to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device overmolding, temperature dependencies, and thermal stress. It includes on a single silicon chip a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger, and a short-circuit protected open-drain output to sink up to 25mA. A south pole of sufficient strength turns the output on. A north pole of sufficient strength is necessary to turn the output off. Typical application includes power closures/actuators, electronic power steering, seat/windows/sunroof motors, trunk/door/liftgate motors, industrial motor/encoders, commutation/index sensing, BLDC motors and fan motors.
- Voltage output, 1D planar type
- Supply voltage range from 3 to 24V
- AEC-Q100 automotive qualified
- Quality managed (QM), symmetrical latch switch points
- Resistant to physical stress, superior temperature stability
- Output short-circuit protection, reverse-battery protection
- Operation from unregulated supply down to 3V
- Solid-state reliability
- Operating temperature range from -40 to 150°C
- 3 pin SOT23W package
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
