Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1304ELHLX-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AJ8263RL
Cut Tape12AJ8263
Your Part Number
4,228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $0.968 |
| 100+ | $0.925 |
| 250+ | $0.883 |
| 500+ | $0.841 |
| 1000+ | $0.810 |
| 2500+ | $0.778 |
| 5000+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1304ELHLX-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel12AJ8263RL
Cut Tape12AJ8263
Technical Datasheet
Hall Effect TypeLinear
Output Current5mA
Sensor Case / PackageSOT-23W
No. of Pins3Pins
Sensor Case StyleSOT-23W
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SOT-23W
Sensor Case Style
SOT-23W
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Output Current
5mA
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
