
Product Overview
The A2982SLWTR-T is a 8-channel Source Driver for high-side switching applications that benefit from separate logic and load grounds, these devices encompass load supply voltage to 50V and output current to -500mA. 8-channel source driver is useful for interfacing between low-level logic and high-current loads. Typical loads include relays, solenoids, lamps, stepper and/or servo motors, print hammers and LEDs. All devices may be used with 5V logic systems - TTL, Schottky TTL, DTL and 5V CMOS. The device packages offered are electrically interchangeable and will withstand a maximum output off voltage of 50V and operate to a minimum of 5V. All devices in this series integrate input current limiting resistors and output transient suppression diodes and are activated by an active high input.
- TTL, DTL, PMOS or CMOS compatible inputs
- Transient-protected outputs
Applications
Industrial, Motor Drive & Control
Technical Specifications
2.4V
8Outputs
500mA
-
No SVHC (07-Jul-2017)
50V
50V
WSOIC
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
