Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3213EUA-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73M8908
Your Part Number
20,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.010 |
| 100+ | $0.866 |
| 500+ | $0.787 |
| 1000+ | $0.752 |
| 2500+ | $0.718 |
| 10000+ | $0.683 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3213EUA-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.73M8908
Technical Datasheet
Hall Effect TypeSwitch
Switch TypeOmnipolar Hall Effect Switch
Operating Point Typ-
Release Point Typ-
Hysteresis Typ-
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Sensor Case StyleSIP
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Hall Effect Type
Switch
Operating Point Typ
-
Hysteresis Typ
-
Supply Voltage Max
5.5V
Sensor Case / Package
SIP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Switch Type
Omnipolar Hall Effect Switch
Release Point Typ
-
Supply Voltage Min
2.4V
Sensor Case Style
SIP
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
