Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3977SLPTR-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49AC3231RL
Cut Tape49AC3231
Your Part Number
4,359 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.650 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 50+ | $3.960 |
| 100+ | $3.580 |
| 250+ | $3.430 |
| 500+ | $3.380 |
| 1000+ | $3.340 |
| 2500+ | $3.300 |
| 5000+ | $3.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3977SLPTR-TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel49AC3231RL
Cut Tape49AC3231
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2.5A
Output Voltage35V
IC Case / PackageTSSOP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
35V
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
TSSOP
Motor Type
Stepper
Output Current
2.5A
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
