
Product Information
Product Overview
The A4983SETTR-T is a DMOS micro-stepping Driver with built in translator. The A4983 driver is designed to operate bipolar stepper motors in full, half, quarter, eighth and sixteenth-step modes, with output drive capacity of up to 35V and ±2A. It includes a fixed off-time current regulator that has the ability to operate in slow or mixed decay modes. It is an ideal fit for applications where a complex microprocessor is unavailable or is overburdened. The translator is the key to the easy implementation, simply inputting one pulse on the STEP input drives the motor one micro-step. The chopping control automatically selects the current decay mode (slow or mixed). When a signal occurs at the STEP input pin, driver determines if that step results in a higher or lower current in each of the motor phases. Internal circuit protection includes thermal shutdown with hysteresis, under-voltage lockout (UVLO) and cross over-current protection.
- Low RDS (ON) outputs
- Automatic current decay mode detection/selection
- Synchronous rectification for low power dissipation
- Thermal shutdown circuitry
Applications
Motor Drive & Control, Industrial
Technical Specifications
Microstepping Motor Driver
4Outputs
35V
28Pins
5.5V
85°C
-
To Be Advised
QFN
Stepper
2A
QFN
3V
-20°C
-
MSL 2 - 1 year
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
