Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS70310LKTATN-2P5B5-CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel07AH2387RL
Cut Tape07AH2387
Your Part Number
3,287 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.550 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 50+ | $3.920 |
| 100+ | $3.690 |
| 250+ | $3.470 |
| 500+ | $3.400 |
| 1000+ | $3.340 |
| 2500+ | $3.260 |
| 5000+ | $3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS70310LKTATN-2P5B5-CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel07AH2387RL
Cut Tape07AH2387
Technical Datasheet
Hall Effect TypeLinear
Output Current10mA
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SIP
No. of Pins
4Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Output Current
10mA
Sensor Case Style
SIP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
