Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS711KEXLT-15AB-TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel12AJ8249RL
Cut Tape12AJ8249
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $1.030 |
| 100+ | $0.982 |
| 250+ | $0.938 |
| 500+ | $0.894 |
| 1000+ | $0.876 |
| 2500+ | $0.858 |
| 5000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS711KEXLT-15AB-TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel12AJ8249RL
Cut Tape12AJ8249
Technical Datasheet
Quiescent Current-
Current Sense DirectionBidirectional
Bandwidth100kHz
Accuracy± 5%
Sensor Case / PackageQFN
Sensor Case StyleQFN
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Quiescent Current
-
Bandwidth
100kHz
Sensor Case / Package
QFN
No. of Pins
12Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Current Sense Direction
Bidirectional
Accuracy
± 5%
Sensor Case Style
QFN
Supply Voltage Min
3V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
