Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS714ELCTR-30A-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel49AC3087RL
Cut Tape49AC3087
Your Part Number
2,721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.750 | $4.75 |
| Total Price | $4.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 50+ | $3.720 |
| 100+ | $3.580 |
| 250+ | $3.460 |
| 500+ | $3.320 |
| 1000+ | $3.210 |
| 2500+ | $3.150 |
| 5000+ | $3.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS714ELCTR-30A-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel49AC3087RL
Cut Tape49AC3087
Technical Datasheet
Hall Effect TypeLinear
Sensor TypeLinear
Sensor Case / PackageSOIC
Output Current10mA
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Sensor Type
Linear
Output Current
10mA
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
