Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS720KLATR-35AB-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel99AC8796RL
Cut Tape99AC8796
Your Part Number
5,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.670 | $5.67 |
| Total Price | $5.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 50+ | $4.450 |
| 100+ | $4.290 |
| 250+ | $4.130 |
| 500+ | $3.960 |
| 1000+ | $3.890 |
| 2500+ | $3.810 |
| 5000+ | $3.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS720KLATR-35AB-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel99AC8796RL
Cut Tape99AC8796
Technical Datasheet
Quiescent Current-
Bandwidth120kHz
Current Sense DirectionBidirectional
Accuracy± 0.6%
Sensor Case StyleWSOIC
Sensor Case / PackageWSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage3.6kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Quiescent Current
-
Current Sense Direction
Bidirectional
Sensor Case Style
WSOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Bandwidth
120kHz
Accuracy
± 0.6%
Sensor Case / Package
WSOIC
Supply Voltage Min
4.5V
Isolation Voltage
3.6kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
