Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770LCB-050U-PFF-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH2276
Your Part Number
5,592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 10+ | $9.490 |
| 25+ | $9.190 |
| 50+ | $8.880 |
| 100+ | $8.580 |
| 250+ | $8.420 |
| 500+ | $8.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770LCB-050U-PFF-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29AH2276
Technical Datasheet
Quiescent Current0
Bandwidth120kHz
Current Sense DirectionUnidirectional
Accuracy± 0.5%
Sensor Case StylePFF
Sensor Case / PackagePFF
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage4.8kVrms
Sensor IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Quiescent Current
0
Current Sense Direction
Unidirectional
Sensor Case Style
PFF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Bandwidth
120kHz
Accuracy
± 0.5%
Sensor Case / Package
PFF
Supply Voltage Min
4.5V
Isolation Voltage
4.8kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
