Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS11700LLHALT-0PLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel93AC6952RL
Cut Tape93AC6952
Your Part Number
7,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 50+ | $0.827 |
| 100+ | $0.791 |
| 250+ | $0.754 |
| 500+ | $0.717 |
| 1000+ | $0.689 |
| 2500+ | $0.675 |
| 5000+ | $0.661 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoAPS11700LLHALT-0PLCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel93AC6952RL
Cut Tape93AC6952
Technical Datasheet
Switch TypeOmnipolar Hall Effect Switch
Hall Effect TypeOmnipolar Switch
Operating Point Typ40G
Release Point Typ22.5G
Hysteresis Typ-
Supply Voltage Min3.3V
Sensor Case StyleSOT-23W
Supply Voltage Max24V
Sensor Case / PackageSOT-23W
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switch Type
Omnipolar Hall Effect Switch
Operating Point Typ
40G
Hysteresis Typ
-
Sensor Case Style
SOT-23W
Sensor Case / Package
SOT-23W
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Hall Effect Type
Omnipolar Switch
Release Point Typ
22.5G
Supply Voltage Min
3.3V
Supply Voltage Max
24V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
