Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoATS667LSGTN-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel94AC7433RL
Cut Tape94AC7433
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.800 | $5.80 |
| Total Price | $5.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 50+ | $4.880 |
| 100+ | $4.600 |
| 250+ | $4.520 |
| 500+ | $4.450 |
| 1000+ | $4.230 |
| 2500+ | $4.140 |
| 5000+ | $4.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoATS667LSGTN-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel94AC7433RL
Cut Tape94AC7433
Technical Datasheet
Hall Effect TypeGear Tooth
Output Current25mA
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Supply Voltage Min4V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Gear Tooth
Sensor Case / Package
SIP
No. of Pins
4Pins
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Output Current
25mA
Sensor Case Style
SIP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
