Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C1008-55SINCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK3838
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
Price for:Each
Minimum: 1
Multiple: 1
$10.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C1008-55SINCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK3838
Technical Datasheet
SRAM TypeAsynchronous
Memory Density1Mbit
Memory Configuration128K x 8bit
IC Case / PackageSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Product Overview
AS6C1008-55SIN is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application.
- Access time is 55ns
- Low power consumption, 10mA typ operating current, 1µA typ standby current
- Single 2.7V to 5.5V power supply
- Fully compatible with all competitors 5V and 3.3V product
- Fully static operation, tri-state output
- Data retention voltage is 1.5V minimum
- 128K x 8 organization
- 32 pin 450mil SOP package
- Industrial operating temperature range from -40°C to 85°C
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
128K x 8bit
No. of Pins
32Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Density
1Mbit
IC Case / Package
SOP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for AS6C1008-55SIN
1 Product Found
Legislation and Environmental
US ECCN:3A991.b.2.a
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
