Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C4008-55PCNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82AK3841
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.390 |
Price for:Each
Minimum: 1
Multiple: 1
$16.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C4008-55PCNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82AK3841
Technical Datasheet
SRAM TypeAsynchronous
Memory Density4Mbit
Memory Configuration512K x 8bit
IC Case / PackageDIP
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AS6C4008-55PCN is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. It operates from a single power supply of 2.7V to 5.5V and all inputs and outputs are fully TTL compatible.
- Access time is 55ns
- Low power consumption: 30mA (typ) operating current, 4µA (typ) standby current
- All outputs TTL compatible
- Fully static operation, tri-state output
- Data retention voltage is 1.5V (minimum)
- 512k x 8 organization, 5V VCC
- 32pin 600mil DIP package
- Commercial operating temperature range from 0°C to 70°C
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
512K x 8bit
No. of Pins
32Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Density
4Mbit
IC Case / Package
DIP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Alternatives for AS6C4008-55PCN
1 Product Found
Legislation and Environmental
US ECCN:3A991.b.2.a
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
