Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C6264-55SINCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK3852
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C6264-55SINCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK3852
Technical Datasheet
SRAM TypeAsynchronous
Memory Density64Kbit
Memory Configuration8K x 8bit
IC Case / PackageSOP
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Product Overview
AS6C6264-55SIN is a 65,536-bit low power CMOS static random access memory organized as 8,192 words by 8bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for low power application, and particularly well suited for battery back-up non-volatile memory application. It operates with wide range power supply.
- Access time is 55ns
- Low power consumption, 15mA typ operation current, 1µA typ standby current (VCC = 3.0V)
- Wide range power supply : 2.7 to 5.5V
- Fully compatible with all competitors 5V and 3.3V product
- All inputs and outputs TTL compatible
- Data retention voltage is 1.5V (minimum)
- 8k x 8 organization
- 28pin 330mil SOP package
- Industrial operating temperature range from -40°C to 85°C
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
8K x 8bit
No. of Pins
28Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Memory Density
64Kbit
IC Case / Package
SOP
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for AS6C6264-55SIN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
