Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G16D4A-62BCNTRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26AM5701
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $387.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$775,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C1G16D4A-62BCNTRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26AM5701
Technical Datasheet
DRAM TypeDDR4 SDRAM
Memory Density16Gbit
Memory Configuration1G x 16bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCTo Be Advised
Technical Specifications
DRAM Type
DDR4 SDRAM
Memory Configuration
1G x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
0°C
Product Range
-
Memory Density
16Gbit
Clock Frequency Max
1.6GHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
