Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F18G04SNDB-10LINCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.89AM6215
Product Range1.8V Serial NAND Flash Memories
Your Part Number
317 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.230 |
Price for:Each
Minimum: 1
Multiple: 1
$41.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS5F18G04SNDB-10LINCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.89AM6215
Product Range1.8V Serial NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density8Gbit
Memory Configuration1G x 8bit
InterfacesQSPI
IC Case / PackageLGA
No. of Pins8Pins
Clock Frequency Max100MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max1.98V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V Serial NAND Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
1G x 8bit
IC Case / Package
LGA
Clock Frequency Max
100MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NAND Flash Memories
Memory Density
8Gbit
Interfaces
QSPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
1.98V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AS5F18G04SNDB-10LIN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
