Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 12/6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R4283
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 12/6Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R4283
Technical Datasheet
Box Type-
Box MaterialPlastic
Box Colour-
External Height - Imperial1.73"
External Height - Metric44mm
External Width - Imperial4.76"
External Width - Metric121mm
External Depth - Imperial8.15"
External Depth - Metric207mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
44mm
External Width - Metric
121mm
External Depth - Metric
207mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Plastic
External Height - Imperial
1.73"
External Width - Imperial
4.76"
External Depth - Imperial
8.15"
Product Range
-
Technical Docs (1)
Alternatives for EUROPLUS BASIC 12/6
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
