Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | EUROPLUS BASIC 18/9Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 34M5948 |
| Your Part Number | |
| Technical Datasheet |
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.550 |
| 25+ | $3.480 |
| 50+ | $3.410 |
| 100+ | $3.340 |
| 250+ | $3.260 |
| 500+ | $3.190 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALLIT |
|---|---|
| Manufacturer Part No | EUROPLUS BASIC 18/9Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 34M5948 |
| Technical Datasheet | |
| Box Type | - |
| Box Material | Plastic |
| Box Colour | - |
| External Height - Imperial | 1.57" |
| External Height - Metric | 40mm |
| External Width - Imperial | 7.09" |
| External Width - Metric | 180mm |
| External Depth - Imperial | 5.87" |
| External Depth - Metric | 149mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Box Type | - |
|---|---|
| Box Colour | - |
| External Height - Metric | 40mm |
| External Width - Metric | 180mm |
| External Depth - Metric | 149mm |
| SVHC | No SVHC (04-Feb-2026) |
| Box Material | Plastic |
|---|---|
| External Height - Imperial | 1.57" |
| External Width - Imperial | 7.09" |
| External Depth - Imperial | 5.87" |
| Product Range | - |
Technical Docs (2)
Alternatives for EUROPLUS BASIC 18/9
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
