Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 29/9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M5949
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 29/9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M5949
Technical Datasheet
Box Type-
Box MaterialPlastic
Box Colour-
External Height - Imperial1.81"
External Height - Metric46mm
External Width - Imperial11.42"
External Width - Metric290mm
External Depth - Imperial7.28"
External Depth - Metric185mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
46mm
External Width - Metric
290mm
External Depth - Metric
185mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Plastic
External Height - Imperial
1.81"
External Width - Imperial
11.42"
External Depth - Imperial
7.28"
Product Range
-
Technical Docs (2)
Alternatives for EUROPLUS BASIC 29/9
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
