Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Bin Colour
Blue
External Width
165mm
Carrying Capacity
-
SVHC
No SVHC (04-Feb-2026)
External Height
75mm
External Depth
165mm
Product Range
-
Technical Docs (1)
Alternatives for PROFIPLUS SET 2/7
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
