Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1181C SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F8751
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $272.130 |
| 5+ | $256.130 |
| 10+ | $248.810 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$272.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1181C SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F8751
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter7.087mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1181C SL005 is a 12-conductor Unshielded Cable with 22AWG tinned copper conductors and a PVC insulation. The 1181C series cable comes with a slate PVC jacket. This low capacitance cable is for improved transmission distances and signal integrity.
- 66lbs Maximum pull tension
- 33pf/ft at 1kHz Nominal conductor to conductor capacitance
- 0.18µH/ft Nominal inductance
- 16.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Temperature range
Applications
Audio, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Security, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Conductor Material
Tinned Copper
External Diameter
7.087mm
Product Range
-
No. of Conductors
12Conductor
Conductor Area CSA
0.34mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
