
Need more?
| Quantity | Price |
|---|---|
| 1+ | $286.310 |
| 5+ | $254.640 |
| 10+ | $241.900 |
Product Information
Product Overview
The 1214C SL005 is a 4-conductor Shielded Cable with 24AWG stranded tinned copper conductor and a PVC insulation. This multi-conductor cable comes with a slate PVC jacket and aluminum/Mylar tape shield. The cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket or excellent shielding for electrically noisy environments.
- 17.6lbs Maximum pull tension
- 45pf/ft at 1kHz Nominal conductor to conductor capacitance
- 81pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
- 26Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 19.6Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Shielded
24AWG
100ft
Slate
Tinned Copper
4.42mm
-
4Conductor
0.23mm²
30.5m
7 x 32AWG
PVC
300V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
