Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1224 SV005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86K8996
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $273.770 |
| 5+ | $258.760 |
| 10+ | $251.870 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$273.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1224 SV005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86K8996
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourSilver
Internal Diameter-
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1224 SV005 is a 16-carrier silver flat wire Braided Sleeving made of tinned copper. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for food and beverage, semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure. The braid is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications braid is an ideal way to install additional shielding to cable.
- Solid stranding
- 11A Ampacity
Applications
Maintenance & Repair, Medical
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
30.5m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
-
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
