Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1231 SV001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F7900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,797.640 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,797.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1231 SV001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02F7900
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourSilver
Internal Diameter-
Length - Metric305m
Length - Imperial1000ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Alpha Wire braid is an exceptional, low resistance option to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable. Featuring tough, tubular expandable sleeving and protection from harmful microorganisms. Alpha Wire's brass braid sleeving provides a high-end option for wire management needs. Brass Braid sleeving protects cables in a multitude of environments, including medical, food and beverage and semiconductor.
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
305m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
-
Length - Imperial
1000ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
