Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1555 BK005Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02F6782 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $128.600 |
| 5+ | $114.530 |
| 10+ | $108.870 |
| 25+ | $105.360 |
| 50+ | $97.090 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$128.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 1555 BK005Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02F6782 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Black |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 80°C |
| Conductor Area CSA | 0.81mm² |
| Voltage Rating | 1kV |
| Conductor Material | Tinned Copper |
| External Diameter | 2.01mm |
| Approval Specification | MIL-W-76 B Type MW |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1555 BK005 is a 0.81mm² black Hook-up Wire with PVC insulation and tinned copper conductor. Suitable for various applications, whether it's as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment.
- Ability to withstand wear and abrasion
- Electrical performance
- Resists oil, solvents and chemicals
- 0.05µH/ft Nominal inductance
- 7.1Ω/1000ft at 20°C Nominal conductor DC resistance
- -40 to 80°C Temperature range
Applications
Industrial
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 80°C |
| Voltage Rating | 1kV |
| External Diameter | 2.01mm |
| Product Range | - |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.81mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | MIL-W-76 B Type MW |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1555 BK005
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
