Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2166 SV005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89K8106
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $534.430 |
| 2+ | $505.930 |
| 5+ | $492.790 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$534.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2166 SV005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89K8106
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourSilver
Internal Diameter3.18mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2166 SV005 is a Tubular Wire Braid Sleeving with tinned copper, per ASTMB-33 and CID-A-A-59551 conductor, It has 36AWG of ends, 24 carriers and 120 total number of ends.
- Solid stranding
- 25A Approximate ampacity
- 93% Nominal coverage
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
30.5m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
3.18mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
