Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2215C SL005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27M2960
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $438.480 |
| 2+ | $416.930 |
| 5+ | $401.150 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$438.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2215C SL005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27M2960
Technical Datasheet
Cable ShieldingShielded
No. of Pairs5 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.366mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2215C SL005 is a 5-pair Shielded Cable with 22AWG tinned copper conductor and a slate PVC jacket. The multipair cable comes with an aluminum/Mylar tape shield and a PVC insulation. This cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket for electrically noisy environments.
- 60lbs Maximum pull tension
- 38pf/ft at 1kHz Nominal mutual capacitance
- 68pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
- 16.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 11.8Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Consumer Electronics, Portable Devices
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
5 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
7.366mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
