Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 297 SV005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02F7875 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $118.010 |
| 5+ | $105.110 |
| 10+ | $99.930 |
| 25+ | $97.920 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$118.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 297 SV005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02F7875 |
| Technical Datasheet | |
| Jacket Material | Unjacketed |
| Jacket Color | - |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | 0.51mm² |
| Voltage Rating | - |
| Conductor Material | Tinned Copper |
| External Diameter | 0.813mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 297 SV005 is a 100ft 20AWG Bus Bar Wire with electrolytic soft-drawn and annealed solid tin-plated copper conductor. This CID AA-59551 type S wire provides reliable solution to keep power flowing in vital electrical systems.
Applications
Consumer Electronics, Power Management
Technical Specifications
| Jacket Material | Unjacketed |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | - |
| External Diameter | 0.813mm |
| Product Range | - |
| Jacket Color | - |
|---|---|
| No. of Max Strands x Strand Size | Solid |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.51mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
