Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3050 WH005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86K7235 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.420 |
| 5+ | $68.990 |
| 10+ | $63.870 |
| 25+ | $61.150 |
| 50+ | $56.350 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$77.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3050 WH005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 86K7235 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | White |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.229mm² |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| External Diameter | 1.422mm |
| Approval Specification | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 3050 WH005 is a 100ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 3.5lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 300V |
| External Diameter | 1.422mm |
| Product Range | - |
| Jacket Color | White |
|---|---|
| No. of Max Strands x Strand Size | 7 x 32AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.229mm² |
| Conductor Material | Tinned Copper |
| Approval Specification | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 3050 WH005
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
