Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3055 WU005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02F8310 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $120.740 |
| 5+ | $107.530 |
| 10+ | $102.230 |
| 25+ | $98.470 |
| 50+ | $90.740 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$120.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALPHA WIRE |
|---|---|
| Manufacturer Part No | 3055 WU005Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02F8310 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | White, Blue |
| Wire Gauge | 18AWG |
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.816mm² |
| Voltage Rating | 300V |
| Conductor Material | Copper |
| External Diameter | 2.032mm |
| Approval Specification | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 18AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 300V |
| External Diameter | 2.032mm |
| Product Range | - |
| Jacket Color | White, Blue |
|---|---|
| No. of Max Strands x Strand Size | 16 x 30AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | 0.816mm² |
| Conductor Material | Copper |
| Approval Specification | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 3055 WU005
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
